onsemi MM74HC138M, Decoder, 16-Pin SOIC
- RS Stock No.:
- 671-1740
- Mfr. Part No.:
- MM74HC138M
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.55
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 135 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $0.91 | $4.55 | - |
| 15 - 20 | $0.89 | $4.45 | 2% |
| 25 + | $0.88 | $4.40 | 3% |
*price indicative
- RS Stock No.:
- 671-1740
- Mfr. Part No.:
- MM74HC138M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Decoder | |
| Logic Family | HC | |
| Number of Inputs | 1 | |
| Logic Function | Decoder, Demultiplexer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MM | |
| Height | 1.5mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Decoder | ||
Logic Family HC | ||
Number of Inputs 1 | ||
Logic Function Decoder, Demultiplexer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MM | ||
Height 1.5mm | ||
Length 10mm | ||
Automotive Standard No | ||
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
