onsemi MC14511BDG, Decoder, 16-Pin SOIC
- RS Stock No.:
- 125-0024
- Mfr. Part No.:
- MC14511BDG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-0024
- Mfr. Part No.:
- MC14511BDG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | MC140 | |
| Product Type | Decoder | |
| Logic Function | Latch, Driver, Decoder | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Series | MC14511B | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family MC140 | ||
Product Type Decoder | ||
Logic Function Latch, Driver, Decoder | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Series MC14511B | ||
Standards/Approvals RoHS Compliant | ||
Length 10mm | ||
Automotive Standard AEC-Q100 | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
