onsemi 74LCX138M, Decoder, 16-Pin SOIC
- RS Stock No.:
- 145-4499
- Mfr. Part No.:
- 74LCX138M
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-4499
- Mfr. Part No.:
- 74LCX138M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Decoder | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Logic Family | LCX | |
| Logic Function | Demultiplexer, Decoder | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Decoder | ||
Pin Count 16 | ||
Package Type SOIC | ||
Logic Family LCX | ||
Logic Function Demultiplexer, Decoder | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
