onsemi MC14543BDR2G, Decoder, 16-Pin SOIC
- RS Stock No.:
- 806-3309
- Mfr. Part No.:
- MC14543BDR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,475 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.498 | $12.45 |
| 625 - 1225 | $0.488 | $12.20 |
| 1250 + | $0.479 | $11.98 |
*price indicative
- RS Stock No.:
- 806-3309
- Mfr. Part No.:
- MC14543BDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | MC140 | |
| Product Type | Decoder | |
| Number of Inputs | 1 | |
| Logic Function | Decoder | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MC | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 10mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family MC140 | ||
Product Type Decoder | ||
Number of Inputs 1 | ||
Logic Function Decoder | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series MC | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 10mm | ||
Automotive Standard AEC-Q100 | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
