onsemi 74ACT138SC, Decoder, 16-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save $16.56

View bulk pricing options

Subtotal (1 tube of 48 units)*

$33.07

(exc. GST)

$36.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
48 - 192$0.689$33.07-
240 +$0.62$29.76$16.56

*price indicative

RS Stock No.:
145-4496
Mfr. Part No.:
74ACT138SC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

ACT

Product Type

Decoder

Logic Function

Decoder, Demultiplexer

Number of Inputs

1

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

74ACT

Height

1.5mm

Length

10mm

Automotive Standard

No

74ACT Family, Fairchild Semiconductor


Advanced CMOS Logic

Operating Voltage: 4.5 to 5.5

Compatibility: Input TTL, Output CMOS

74ACT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy