Nexperia 74HC138D,653, Decoder, 16-Pin SO
- RS Stock No.:
- 136-4884
- Mfr. Part No.:
- 74HC138D,653
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$21.20
(exc. GST)
$23.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 600 | $0.212 | $21.20 |
| 700 - 1200 | $0.206 | $20.60 |
| 1300 + | $0.203 | $20.30 |
*price indicative
- RS Stock No.:
- 136-4884
- Mfr. Part No.:
- 74HC138D,653
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Decoder | |
| Logic Family | 74HC | |
| Logic Function | Demultiplexer, Decoder | |
| Number of Inputs | 6 | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2mm | |
| Length | 6.4mm | |
| Series | 74HC | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Decoder | ||
Logic Family 74HC | ||
Logic Function Demultiplexer, Decoder | ||
Number of Inputs 6 | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2mm | ||
Length 6.4mm | ||
Series 74HC | ||
Standards/Approvals No | ||
Automotive Standard No | ||
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
