Nexperia 74LVC138APW,118, Decoder, 16-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$6.55

(exc. GST)

$7.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600$0.262$6.55
625 - 1225$0.258$6.45
1250 +$0.253$6.33

*price indicative

Packaging Options:
RS Stock No.:
170-5438
Mfr. Part No.:
74LVC138APW,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74LVC

Product Type

Decoder

Number of Inputs

6

Logic Function

Decoder, Demultiplexer

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6.4mm

Series

74LVC

Height

2mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The 74LVC138A is a 3-to-8 line decoder/demultiplexer. It accepts three binary weighted address inputs (A0, A1 and A2) and, when enabled, provides eight mutually exclusive outputs (Y0 to Y7) that are LOW when selected. There are three enable inputs: two Active LOW (E1 and E2) and one Active HIGH (E3). Every output will be HIGH unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion of the device to a 1-of-32 (5 lines to 32 lines) decoder with just four 74LVC138A devices and one inverter.

Multiple input enable for easy expansion or independent controls

Integrated input latch to store the address of decoder lines

Ideal for memory chip select decoding

Asynchronous and synchronous load options

Overvoltage tolerant input options

Inverting and non-inverting output options

3-stage outputs

High frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy