Schneider Electric ClimaSys Series Ventilation Device, 120 mm Dia., 50 mm H, 120 mm D, 120mm W

Subtotal (1 unit)*

$2,014.09

(exc. GST)

$2,215.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,014.09

*price indicative

RS Stock No.:
285-5463
Mfr. Part No.:
NSYCUSP002DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ventilation Device

Series

ClimaSys

Width

120mm

Height

50mm

Length

120mm

Depth

120mm

Diameter

120mm

Material

Polyester Charged with Fibreglass

Colour

Black

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Evaporator Fan Kit is designed for connected cooling units. This kit, tailored for both 350W and 650W units, serves as a complementary upgrade to enhance cooling efficiency. With an internal mounting location. The fixing method, employing screws, ensures secure attachment for reliable operation. It is crafted from durable glass filled polyester in a sleek black color.

RoHS compliant

CE and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy