Schneider Electric ClimaSys Series Ventilation Device, 190 mm Dia., 70 mm H, 190 mm D, 190mm W, For Use With Spare Part

Subtotal (1 unit)*

$2,713.48

(exc. GST)

$2,984.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,713.48

*price indicative

RS Stock No.:
285-5465
Mfr. Part No.:
NSYCUSP004DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ventilation Device

Series

ClimaSys

Width

190mm

Height

70mm

Length

190mm

Depth

190mm

Diameter

190mm

Material

Polyamide 6 with 30% Fibreglass

Colour

Black

For Use With

Spare Part

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Fan Kit for connected cooling units meticulously crafted to enhance airflow and cooling efficiency. With an internal mounting location and a secure fixing method using screws. The kit comprises one high performance fan and one capacitor, both installed internally, to efficiently regulate temperature and airflow. Crafted from durable polyamide 6 with 30 percent fiberglass reinforcement, this kit offers exceptional strength and longevity. Finished in a sleek black color.

RoHS compliant

CE and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy