Legrand Ventilation Device, 192 mm H, 192mm W, For Use With Cabinets and Enclosures
- RS Stock No.:
- 266-0337
- Mfr. Part No.:
- 0 348 78
- Brand:
- Legrand
Subtotal (1 unit)*
$716.89
(exc. GST)
$788.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $716.89 |
*price indicative
- RS Stock No.:
- 266-0337
- Mfr. Part No.:
- 0 348 78
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ventilation Device | |
| Width | 192mm | |
| Height | 192mm | |
| Length | 185.5mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| For Use With | Cabinets and Enclosures | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ventilation Device | ||
Width 192mm | ||
Height 192mm | ||
Length 185.5mm | ||
Material Stainless Steel | ||
Colour Grey | ||
For Use With Cabinets and Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand 304L stainless steel protection kit for fan with filter and inlet references 034850 and 034834 is thermal management equipment for enclosure and cabinet.
Bottom air passage
Guarantees an IP55
Related links
- Legrand Ventilation Device 50mm W, For Use With Enclosure
- Legrand Fan Cover 31mm W, For Use With Cabinets and Enclosure
- Legrand Grey Steel Ventilation Louvre, Square Face Slat
- Legrand RAL 7035 Steel Ventilation Louvre 248mm
- Bopla Ventilation Device 25mm W, For Use With General Purpose Enclosure
- Bopla Ventilation Device 50mm W, For Use With General Purpose Enclosure
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 220mm W
- Hammond SDV Series Ventilation Device 0.83 in D, 51mm W
