Schneider Electric ClimaSys Series Black RAL 7035 Fan Cover, 60 mm Dia., 240 mm H, 60 mm D, 180mm W, For Use With

Subtotal (1 unit)*

$290.84

(exc. GST)

$319.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.84

*price indicative

RS Stock No.:
219-9686
Mfr. Part No.:
NSYCAP125LZF
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fan Cover

Series

ClimaSys

Width

180mm

Height

240mm

Length

60mm

Depth

60mm

Diameter

60mm

Material

Painted Steel

RAL Code

Black RAL 7035

For Use With

ClimaSys CV EMC fan

COO (Country of Origin):
ES
The Schneider Electric Spacial Painted steel cover cut-out dimension as 125x125mm with filter IP55.

Painted steel material

Grey (RAL 7035) colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy