Schneider Electric ClimaSys Series Black RAL 7035 Enclosure Accessory, 240 mm H, 60 mm D, 180mm W, For Use With ClimaSys

Subtotal (1 unit)*

$3,220.69

(exc. GST)

$3,542.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,220.69

*price indicative

RS Stock No.:
444-286
Mfr. Part No.:
NSYCAP125LE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Series

ClimaSys

Width

180mm

Height

240mm

Depth

60mm

RAL Code

Black RAL 7035

For Use With

ClimaSys

COO (Country of Origin):
ES
The Schneider Electric EMC cover with a 125 x 125 mm cut-out, featuring an IP55-rated filter. It provides electromagnetic compatibility protection while ensuring dust and water resistance for electrical enclosures.

Material is painted steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy