Schneider Electric ClimaSys Series Cover with Filter, 60 mm Dia., 240 mm H, 60 mm D, 180mm W, For Use With ClimaSys CA

Subtotal (1 unit)*

$580.75

(exc. GST)

$638.82

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.75

*price indicative

RS Stock No.:
211-0843
Mfr. Part No.:
NSYCAP125LXF
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover with Filter

Series

ClimaSys

Width

180mm

Height

240mm

Length

60mm

Depth

60mm

Diameter

60mm

Material

304 Stainless Steel

IP Rating

IP55

For Use With

ClimaSys CA

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric stainless steel cover cut-out dimensions 125x125mm with one filter. The mounting location is on enclosure and its fixed with the help of the screw.

IP degree of protection is IP55

The material used is stainless steel 304

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy