Amphenol Industrial VENT Series M12 Pressure Compensation Element, 12 mm Dia., 16 mm H, 16mm W

This image is representative of the product range

Subtotal (1 unit)*

$8.64

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 319 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.64

*price indicative

RS Stock No.:
174-9400
Distrelec Article No.:
304-11-052
Mfr. Part No.:
VENT-PS1YBK-O8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pressure Compensation Element

Series

VENT

Thread Size

M12

Width

16mm

Height

16mm

Length

16mm

Diameter

12mm

Material

Plastic

Colour

Black

IP Rating

IP69K

Quantity

1Per Pack

COO (Country of Origin):
CN

Amphenol Breathable Vent with Nut


The Amphenol breathable vent is an M12 vent series waterproofing screw. The housing is made of plastic. This screw has a flat surface design which helps keeping liquids, oils and moisture away.

Features and Benefits


• Air permeability is 550ml/min@70mbar

• Available in black colour

• Available with nut

• Environment temperature range between -40? and 125?

• Height is 16mm

• Water entry pressure 60kPa

Applications


• Broadband wireless access

• Industrial applications

• LED lighting

• Security systems

Certifications


• IP68 rating

• IP69K rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy