STEGO D284 Series M12 Pressure Compensation Element, 17 mm Dia., 21 mm H, 17mm W, For Use With Enclosure
- RS Stock No.:
- 270-9919
- Mfr. Part No.:
- 28404.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
$40.60
(exc. GST)
$44.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.60 |
*price indicative
- RS Stock No.:
- 270-9919
- Mfr. Part No.:
- 28404.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Pressure Compensation Element | |
| Series | D284 | |
| Thread Size | M12 | |
| Width | 17mm | |
| Height | 21mm | |
| Length | 17mm | |
| Diameter | 17mm | |
| Material | Aluminium | |
| IP Rating | IP66 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Pressure Compensation Element | ||
Series D284 | ||
Thread Size M12 | ||
Width 17mm | ||
Height 21mm | ||
Length 17mm | ||
Diameter 17mm | ||
Material Aluminium | ||
IP Rating IP66 | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- DE
The STEGO Pressure Compensation Device of DA 284 series enables pressure compensation with protection class IP67. Additionally this pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
Food safe
Corrosion resistant
Waterproof membrane
High degree of protection
Related links
- STEGO D284 Series Pressure Compensation Element 37 mm H For Use With Enclosure
- STEGO D284 Series M40 Pressure Compensation Element 37 mm H For Use With Enclosure
- STEGO D284 Series M40 Pressure Compensation Element 31 mm H For Use With Enclosure
- STEGO D284 Series Plastic Pressure Compensation Element for Use with Enclosure 33.5 mm x 70 mm x 70mm
- Schneider Electric ClimaSys Series M12 Pressure Compensation Element 30 mm H For Use With
- Schneider Electric ClimaSys Series M12 Pressure Compensation Element 30 mm H For Use With
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 16 mm H, 16mm W
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 13mm W
