Amphenol Industrial VENT Series M12 Pressure Compensation Element, 12 mm Dia., 16 mm H, 16mm W
- RS Stock No.:
- 174-9241
- Mfr. Part No.:
- VENT-PS1YBK-O8001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$35.59
(exc. GST)
$39.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 10 November 2026
- Plus 290 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $7.118 | $35.59 |
| 25 + | $5.858 | $29.29 |
*price indicative
- RS Stock No.:
- 174-9241
- Mfr. Part No.:
- VENT-PS1YBK-O8001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pressure Compensation Element | |
| Series | VENT | |
| Thread Size | M12 | |
| Width | 16mm | |
| Height | 16mm | |
| Length | 16mm | |
| Diameter | 12mm | |
| Material | Plastic | |
| Colour | Black | |
| IP Rating | IP69K | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pressure Compensation Element | ||
Series VENT | ||
Thread Size M12 | ||
Width 16mm | ||
Height 16mm | ||
Length 16mm | ||
Diameter 12mm | ||
Material Plastic | ||
Colour Black | ||
IP Rating IP69K | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CN
Amphenol Breathable Vent with Nut
The Amphenol breathable vent is an M12 vent series waterproofing screw. The housing is made of plastic. This screw has a flat surface design which helps keeping liquids, oils and moisture away.
Features and Benefits
• Air permeability is 550ml/min@70mbar
• Available in black colour
• Available with nut
• Environment temperature range between -40? and 125?
• Height is 16mm
• Water entry pressure 60kPa
Applications
• Broadband wireless access
• Industrial applications
• LED lighting
• Security systems
Certifications
• IP68 rating
• IP69K rating
Related links
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 16 mm H, 16mm W
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 13mm W
- Amphenol Industrial M12 Pressure Compensation Element, 12 mm Dia.
- Amphenol Industrial M12 Pressure Compensation Element 19 mm H, 19mm W
- Amphenol Industrial VENT Series Stainless Steel Pressure Relief Vent
- Amphenol Industrial Industrial Circular Connector IP69K, VENT Series
- Amphenol Industrial Industrial Circular Connector M6 Connector VENT Series
- STEGO D284 Series M12 Pressure Compensation Element 21 mm H For Use With Enclosure
