Schneider Electric ClimaSys Series Air Vent, 35 mm Dia., For Use With Thalassa PLM Enclosure
- RS Stock No.:
- 125-1001
- Mfr. Part No.:
- NSYCAG35LP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7.32
(exc. GST)
$8.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 18 November 2026
- Plus 80 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.32 |
*price indicative
- RS Stock No.:
- 125-1001
- Mfr. Part No.:
- NSYCAG35LP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Air Vent | |
| Series | ClimaSys | |
| Diameter | 35mm | |
| Material | Polyamide 6 | |
| Colour | White | |
| For Use With | Thalassa PLM Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Air Vent | ||
Series ClimaSys | ||
Diameter 35mm | ||
Material Polyamide 6 | ||
Colour White | ||
For Use With Thalassa PLM Enclosure | ||
Schneider Spare Parts for Thalassa PLM Enclosures
A range of spare parts for the Schneider Thalassa PLM enclosures.
Schneider Electric Accessories
Schneider Electric NSYCUACC002DG Series Filter, 320 mm H, 5 mm D, 320mm W, For Use With Cooling Unit
- RS Stock No. 0871201
- Mfr. Part No. NSYCUACC002DG
1 Pack of 5
$530.00
- RS Stock No. 0425416
- Mfr. Part No. VE90510
1 Pack of 50
$380.01
- RS Stock No. 0134070
- Mfr. Part No. JOINER150
Each
$21.93
- RS Stock No. 1251041
- Mfr. Part No. NSYVEA9
Each
$8.16
Related links
- Amphenol Industrial VT Series M20 Air Vent 28 mm H, For Use With VT Series
- Schneider Electric Steel Zinc Plated Mounting Plate 1.500 cm L for Use with Thalassa Thalassa PLM Enclosure
- Schneider Electric Thalassa Series Stainless Steel Wall Bracket for Use with Thalassa PLM Enclosure
- Schneider Electric PanelSeT Series Draining Plug 8.5mm W, For Use With Thalassa PLM Enclosure
- Schneider Electric PanelSeT Series Rubber Gasket for Use with Thalassa PLM Enclosure 18 mm x 20 m x 10mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 780 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 580 mm x 210mm
- Schneider Electric ClimaSys Series Polyolefin Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 380 mm x 150mm












