Schneider Electric NSY Series Black RAL 7035 M6 Roof Ventilation Module, 95 mm H, 420 mm D, 1.25m W, For Use With

Subtotal (1 unit)*

$3,823.60

(exc. GST)

$4,205.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,823.60

*price indicative

RS Stock No.:
658-888
Mfr. Part No.:
NSYPCVR124HD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Roof Ventilation Module

Series

NSY

Thread Size

M6

Width

1.25m

Height

95mm

Depth

420mm

RAL Code

Black RAL 7035

For Use With

Thalassa PHD Suitable Enclosure

COO (Country of Origin):
FR
The Schneider Electric Thalassa PHD outdoor heavy-duty roof ventilation module has dimensions H95 x W1250 x D420 mm and is rated IP55 for protection against dust and water.

Material Steel with anti-corrosive coating

Color Grey (RAL 7035)

Surface finish Polyester powder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy