Schneider Electric PanelSeT Series RAL 7035 Ventilation Plate, 420 mm Dia., 200 mm H, 420 mm D, 500mm W, For Use With

Subtotal (1 unit)*

$3,008.49

(exc. GST)

$3,309.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,008.49

*price indicative

RS Stock No.:
444-418
Mfr. Part No.:
NSYZZ254VHD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ventilation Plate

Series

PanelSeT

Width

500mm

Height

200mm

Depth

420mm

Diameter

420mm

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP55

For Use With

Thalassa PHD

Quantity

1Per Pack

COO (Country of Origin):
ES
The Schneider Electric Outdoor heavy-duty ventilated plinth measuring H200 x D420 mm, finished in grey (RAL 7035) with IP55 protection. Designed for multi-purpose applications, it provides stable support and ventilation for outdoor electrical enclosures.

IP55 conforming to IEC 60529

IK10 conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy