Siemens 8MF1 Series Enclosure Ventilation, 1 m D, 1.2m W, For Use With SIVACON 8MF1

Subtotal (1 unit)*

$355.81

(exc. GST)

$391.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$355.81

*price indicative

RS Stock No.:
626-835
Mfr. Part No.:
8MF1020-2UD30-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Ventilation

Series

8MF1

Width

1.2m

Depth

1m

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens top plate, designed for the SIVACON series, seamlessly combines functionality with durability. Engineered specifically to accommodate ventilation openings, it ensures optimal airflow while maintaining the integrity of your installations. Constructed from high-quality zinc-plated steel, this product not only stands the test of time but also offers a sleek, professional finish suitable for various environments. With an IP40 protection class, it provides reliable safeguarding against solid foreign objects, enhancing its suitability for indoor use. The innovative design, featuring a generous dimension of 1200 mm width and 1000 mm depth, allows for versatile applications while facilitating easy cable entry and ventilation. This product is essential for those who demand quality and reliability in their electrical infrastructure.

Designed with ventilation openings for improved airflow efficiency

Manufactured from durable zinc-plated steel for enhanced longevity

IP40 protection class safeguards against solid objects

Generous dimensions provide flexibility in installation options

Tailored for indoor environments, ensuring optimal performance

Versatile design suitable for various electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy