nVent HOFFMAN MMDP Series Galvanised Steel Door Profile, 15mm W, 538mm L For Use With Enclosures

Subtotal (1 pack of 2 units)*

$33.31

(exc. GST)

$36.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$16.655$33.31

*price indicative

RS Stock No.:
270-1498
Mfr. Part No.:
MMDP060
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Door Profile

Series

MMDP

Width

15mm

Length

538mm

Material

Galvanised Steel

For Use With

Enclosures

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman door mounting profiles is o strengthen the door and provide further mounting possibilities. Mounted on the inside of the door onto M6 welded studs. Equipped with a 10 mm hole pattern. These door profiles cannot be used with the AFS enclo

1.2 mm galvanized steel material

Related links