nVent HOFFMAN DHP Series Galvanised Steel Horizontal Profile, 448mm W, 25mm L For Use With Enclosures

Subtotal (1 pack of 5 units)*

$70.52

(exc. GST)

$77.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$14.104$70.52

*price indicative

RS Stock No.:
270-1353
Mfr. Part No.:
DHP050
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Horizontal Profile

Series

DHP

Width

448mm

Length

25mm

Material

Galvanised Steel

For Use With

Enclosures

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman horizontal profiles with 25 mm hole pattern of 4.5 mm and 6.5 mm of diameter for the attachment and installation of equipment. Mounting profiles are used to fit accessories to the door frame for easy and secure mounting of cables, ducts,

1.5 mm galvanized steel material

Related links