nVent HOFFMAN DHP Series Galvanised Steel Horizontal Profile, 348mm W, 25mm L For Use With Enclosures
- RS Stock No.:
- 270-1350
- Mfr. Part No.:
- DHP040
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 5 units)*
$59.92
(exc. GST)
$65.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.984 | $59.92 |
*price indicative
- RS Stock No.:
- 270-1350
- Mfr. Part No.:
- DHP040
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Horizontal Profile | |
| Series | DHP | |
| Width | 348mm | |
| Length | 25mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Horizontal Profile | ||
Series DHP | ||
Width 348mm | ||
Length 25mm | ||
Material Galvanised Steel | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman horizontal profiles with 25 mm hole pattern of 4.5 mm and 6.5 mm of diameter for the attachment and installation of equipment. Mounting profiles are used to fit accessories to the door frame for easy and secure mounting of cables, ducts,
1.5 mm galvanized steel material
Related links
- nVent HOFFMAN DHP Series Galvanised Steel Horizontal Profile 25mm L For Use With Enclosures
- nVent HOFFMAN DHP Series Galvanised Steel Horizontal Profile 25mm L For Use With Enclosures
- nVent HOFFMAN DHP Series Galvanised Steel Horizontal Profile 25mm L For Use With Enclosures
- nVent HOFFMAN DHP Series Galvanised Steel Horizontal Profile 25mm L For Use With Enclosures
- ABB IS2 Series Galvanised Steel Horizontal Profile 1.2m L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 600mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Horizontal Profile 1m L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 1m L For Use With IS2 Enclosures
