nVent HOFFMAN MMDP Series Mild Steel Door Profile, 15mm W, 1.138m L For Use With Enclosures
- RS Stock No.:
- 270-1501
- Mfr. Part No.:
- MMDP120
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
$48.24
(exc. GST)
$53.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $24.12 | $48.24 |
*price indicative
- RS Stock No.:
- 270-1501
- Mfr. Part No.:
- MMDP120
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Door Profile | |
| Series | MMDP | |
| Width | 15mm | |
| Length | 1.138m | |
| Material | Mild Steel | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Door Profile | ||
Series MMDP | ||
Width 15mm | ||
Length 1.138m | ||
Material Mild Steel | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman door mounting profiles is o strengthen the door and provide further mounting possibilities. Mounted on the inside of the door onto M6 welded studs. Equipped with a 10 mm hole pattern. These door profiles cannot be used with the AFS enclo
1.2 mm galvanized steel material
Related links
- nVent HOFFMAN MMDP Series Mild Steel Door Profile 1.338m L For Use With Enclosures
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 738mm L For Use With Enclosures
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 938mm L For Use With Enclosures
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 338mm L For Use With Enclosures
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 438mm L For Use With Enclosures
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 538mm L For Use With Enclosures
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door 800mm L for Use with Enclosures
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
