Rittal SZ Series Adapter Rail, 2m L For Use With VX SX and VX25
- RS Stock No.:
- 263-3796
- Mfr. Part No.:
- 8617751
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
$158.512
(exc. GST)
$174.364
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $39.628 | $158.51 |
*price indicative
- RS Stock No.:
- 263-3796
- Mfr. Part No.:
- 8617751
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Adapter Rail | |
| Series | SZ | |
| Length | 2m | |
| For Use With | VX SX and VX25 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Adapter Rail | ||
Series SZ | ||
Length 2m | ||
For Use With VX SX and VX25 | ||
- COO (Country of Origin):
- DE
The Rittal SZ series is the adaptor rail for VX compatibility to create compatibility of the interior installation between VX SE and VX25. The adaptor rail VX can be cut to length for customised configurations.
Height is the 2000 mm
Related links
- Rittal SZ Series Adapter Rail, 1.8m L For Use With VX SX and VX25
- Rittal SZ Series Steel Connector Reducing Plate for Use with Baying Enclosure System VX25 Basic Enclosure
- Rittal SZ Series Sheet Steel Mounting Plate 110mm L for Use with AE Series SE VX
- Rittal SZ Series Sheet Steel Joining Bracket for Use with VX and TS Enclosures
- Rittal SZ Series Steel Rail Height Spacer for Use with Enclosure TS, M12
- Rittal SZ Series Fiat Key For Use With Enclosure
- Rittal SZ Series Polypropylene Bracket for Use with Enclosures
- Rittal SZ Series Accessory Kit for Use with Enclosure, M8
