Rittal SZ Series Accessory Kit for Use with Enclosure
- RS Stock No.:
- 265-1241
- Mfr. Part No.:
- 2559000
- Brand:
- Rittal
Subtotal (1 pack of 10 units)*
$54.62
(exc. GST)
$60.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.462 | $54.62 |
*price indicative
- RS Stock No.:
- 265-1241
- Mfr. Part No.:
- 2559000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| For Use With | Enclosure | |
| Thread Size | M8 | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
For Use With Enclosure | ||
Thread Size M8 | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Rittal Series SZ Enclosure Accessory, M8 Thread size - 2559000
This accessory kit is intended for securely fastening earth straps and earthing braids, suitable for various enclosure types with options for horisontal and vertical mounting on the VX and TS series. It comprises 10 components designed for M8 thread sizes, making it appropriate for a range of industrial applications.
Features & Benefits
• Allows fastening of earth straps and braids
• Supports horisontal and vertical mounting options
• Compatible with multiple enclosure section types
• Requires cage nuts or threaded blocks for some installations
• Simple installation with standard enclosure hardware components
• Packaged in sets of 10 for convenience
Applications
• Used in assembling Rittal enclosures
• Suitable for industrial wiring configurations
• Assists in establishing secure electrical earthing connections
• Employed in PS rail systems for robust supports
Will it accommodate different thread sizes?
No, it is specifically made for the M8 thread size.
Can it be installed without additional mounting accessories?
Installation may require cage nuts or threaded blocks for certain sections.
Related links
- Rittal SZ Series Accessory Kit for Use with Enclosure
- Rittal SZ Series RAL 9005 M12 Pressure Compensation Element, For Use With Enclosure
- Rittal SZ Series Key For Use With Enclosure
- Rittal SZ Series Lock Insert For Use With Enclosure
- Rittal SZ Series Polyethylene Washer Set for Use with Enclosure
- Rittal SZ Series Die Cast Zinc Handle for Use with Enclosure
- Rittal SZ Series Steel Quick Release Fastener for Use with Enclosure
- Rittal SZ Series Steel Mounting Bracket for Use with Enclosure Type AX
