ABB IS2 Series Steel Guiding Rail, 600mm W, 600mm L For Use With Lateral Insert Plates
- RS Stock No.:
- 248-7710
- Mfr. Part No.:
- EA0600
- Brand:
- ABB
Subtotal (1 unit)*
$378.79
(exc. GST)
$416.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $378.79 |
*price indicative
- RS Stock No.:
- 248-7710
- Mfr. Part No.:
- EA0600
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Guiding Rail | |
| Series | IS2 | |
| Width | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| For Use With | Lateral Insert Plates | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Guiding Rail | ||
Series IS2 | ||
Width 600mm | ||
Length 600mm | ||
Material Steel | ||
For Use With Lateral Insert Plates | ||
- COO (Country of Origin):
- IT
The ABB control and automation board comes with tracks for plate insertion.
Width 50 mm
Height 25 mm
Length 600 mm
Height 25 mm
Length 600 mm
Related links
- ABB IS2 Series Steel Guiding Rail 993mm L For Use With Lateral Insert Plates
- ABB IS2 Series Steel Guiding Rail 0.05mm L For Use With Lateral Insert Plates
- ABB IS2 Series Steel Guiding Rail 400mm L For Use With Lateral Insert Plates
- ABB IS2 Series Steel Guiding Rail 1.2m L For Use With Lateral Insert Plates
- ABB IS2 Series Steel Guiding Rail 0.05mm L For Use With Lateral Insert Plates
- ABB IS2 Series Galvanised Steel Guiding Rail 600mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Guiding Rail 600mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Guiding Rail 400mm L For Use With IS2 Enclosures
