ABB IS2 Series Galvanised Steel Guiding Rail, 170mm W, 1m L For Use With IS2 Enclosures
- RS Stock No.:
- 248-7804
- Mfr. Part No.:
- EB1101
- Brand:
- ABB
Subtotal (1 unit)*
$143.17
(exc. GST)
$157.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.17 |
*price indicative
- RS Stock No.:
- 248-7804
- Mfr. Part No.:
- EB1101
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Guiding Rail | |
| Series | IS2 | |
| Width | 170mm | |
| Length | 1m | |
| Material | Galvanised Steel | |
| For Use With | IS2 Enclosures | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Guiding Rail | ||
Series IS2 | ||
Width 170mm | ||
Length 1m | ||
Material Galvanised Steel | ||
For Use With IS2 Enclosures | ||
- COO (Country of Origin):
- IT
The ABB sliding guide of back plate allow insertion from the front of the standard back plate in structures with cable container or in the case of partial use of the structure with double door by means of a special sliding track inserted into the bottom crosspiece.
Made of galvanized steel sheet
Related links
- ABB IS2 Series Galvanised Steel Guiding Rail 1m L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Guiding Rail 400mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Guiding Rail 800mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Guiding Rail 500mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Guiding Rail 600mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Guiding Rail 500mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Guiding Rail 400mm L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Guiding Rail 800mm L For Use With IS2 Enclosures for Automation
