ABB IS2 Series Galvanised Steel Guiding Rail, 185mm W, 600mm L For Use With IS2 Enclosures

Subtotal (1 unit)*

$122.26

(exc. GST)

$134.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.26

*price indicative

RS Stock No.:
248-7812
Mfr. Part No.:
EB6101
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Guiding Rail

Series

IS2

Width

185mm

Length

600mm

Material

Galvanised Steel

For Use With

IS2 Enclosures

COO (Country of Origin):
IT
The ABB sliding guide of back plate allow insertion from the front of the standard back plate in structures with cable container or in the case of partial use of the structure with double door by means of a special sliding track inserted into the bottom crosspiece.

Made of galvanized steel sheet

Related links