xEnergy Basic Series Steel Mounting Rail, 250mm W, 65mm H, 56mm D, 55.5mm L
- RS Stock No.:
- 263-385
- Mfr. Part No.:
- 302531 PATCH12-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
$45.59
(exc. GST)
$50.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.59 |
*price indicative
- RS Stock No.:
- 263-385
- Mfr. Part No.:
- 302531 PATCH12-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Rail | |
| Series | xEnergy Basic | |
| Width | 250mm | |
| Height | 65mm | |
| Depth | 56mm | |
| Length | 55.5mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Rail | ||
Series xEnergy Basic | ||
Width 250mm | ||
Height 65mm | ||
Depth 56mm | ||
Length 55.5mm | ||
Material Steel | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Patch Rail is an essential component for modern LV distribution boards, specifically designed to accommodate up to 12 RJ45 connections. Crafted from robust steel, it ensures reliable performance and durability in various electrical applications. The product's thoughtful design allows for seamless integration into compact distribution setups, making it ideal for both new installations and upgrades. With a combination of practical dimensions and compliance to RoHS standards, this mounting rail is perfect for those seeking efficiency and sustainability in their electrical setups.
Ideal for both installation and spare part applications
Compatible with a wide range of multimedia setups
Simplifies cable management and enhances organisation
Compatible with a wide range of multimedia setups
Simplifies cable management and enhances organisation
Related links
- Eaton Mounting Unit Enclosure Type xEnergy Basic Series , 41.5 x 150 x 250mm DIN Rail Enclosure
- xEnergy Basic Series Plastic Cover Plate 250mm W, 41.5mm L
- Eaton xEnergy Basic Series Plastic Cover Plate 250mm W, 41.5mm L
- Eaton xEnergy Basic Series Mounting Plate 250mm W, 41.5mm L for Use with Enclosure
- Eaton xEnergy Basic Series Plastic Front Plate 250mm W, 41.5mm L for Use with Enclosure
- Eaton xEnergy Basic Series Mounting Plate 250mm W, 41.5mm L for Use with Enclosure
- Eaton xEnergy Basic Series Plastic Front Plate 250mm W, 41.5mm L for Use with Enclosure
- Eaton xEnergy Basic Series Plastic Front Plate 250mm W, 41.5mm L for Use with Enclosure
