ABB Steel Centre Rail, 1m W, 1.05m L For Use With TriLine

Subtotal (1 box of 1 unit)*

$105.47

(exc. GST)

$116.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$105.47

*price indicative

RS Stock No.:
237-6318
Mfr. Part No.:
2CPX045974R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Centre Rail

Width

1m

Length

1.05m

Material

Steel

For Use With

TriLine

COO (Country of Origin):
DE
The ABB RZ29 centre rail 4 PW suitable for RW enclosure. The material used for the centre rail is steel.

Product net weight 0.994 kg
Product net length 1050 mm

Related links