Better World
Schneider Electric NSYSLCR Series Cross Rail, 400mm W, 30mm H For Use With Spacial SF, Spacial SFX, Spacial SM
- RS Stock No.:
- 236-3010
- Mfr. Part No.:
- NSYSLCR40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$69.45
(exc. GST)
$76.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.45 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-3010
- Mfr. Part No.:
- NSYSLCR40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | NSYSLCR | |
| Width | 400mm | |
| Height | 30mm | |
| For Use With | Spacial SF, Spacial SFX, Spacial SM | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series NSYSLCR | ||
Width 400mm | ||
Height 30mm | ||
For Use With Spacial SF, Spacial SFX, Spacial SM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial light cross rails made from steel and has width of 400 mm. It is compatible with spacial SF, spacial SM and spacial SFX ranges.
Mounting location between cross rails, on structure of enclosure
Green premium product
Toxic heavy metal free
Mercury free
Green premium product
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With Spacial SF Spacial SM
- Schneider Electric NSYSQCR Series Cross Rail 400mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric PanelSeT Series Cross Rail 400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1600mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSUCR Series Cross Rail 1800mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1000mm H For Use With Spacial SF Spacial SM,

