Better World
Schneider Electric PanelSeT Series Cross Rail, 30mm W, 600mm H For Use With Spacial SF, Spacial SFX, Spacial SM
- RS Stock No.:
- 219-9828
- Mfr. Part No.:
- NSYSLCR60
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$101.43
(exc. GST)
$111.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.43 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9828
- Mfr. Part No.:
- NSYSLCR60
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 30mm | |
| Height | 600mm | |
| For Use With | Spacial SF, Spacial SFX, Spacial SM | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 30mm | ||
Height 600mm | ||
For Use With Spacial SF, Spacial SFX, Spacial SM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF/SM light cross rails has dimension as 599 x 600 mm. Equipped with a row of 5.2 mm drillings on a 25 mm pitch. Allows fixation with M6 self-tapping screws.
The Schneider Electric Spacial SF/SM light cross rails has dimension as 599 x 600 mm. Equipped with a row of 5.2 mm drillings on a 25 mm pitch. Allows fixation with M6 self-tapping screws. It has Multi-purpose application with mounting accessory.
Related links
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1600mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1000mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,

