Schneider Electric PanelSeT Series Steel Cross Rail, 40mm W, 1100mm H For Use With Enclosure

Subtotal (1 pack of 2 units)*

$972.23

(exc. GST)

$1,069.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$972.23$486.115

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
479-606
Mfr. Part No.:
NSYSUCR40110
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cross Rail

Series

PanelSeT

Width

40mm

Height

1100mm

Material

Steel

For Use With

Enclosure

COO (Country of Origin):
FR
The Schneider Electric Universal perforated cross rails are crafted from zinc-plated steel with a thickness of 1.5 mm. Each set includes 2 rails, measuring 39 mm in height (1 row) and 1100 mm in width. The perforations are spaced at a 25 mm pitch, providing flexibility for various mounting configurations.

The material is steel
The surface finish is galvanized

Related links