Schneider Electric PanelSeT Series Steel Cross Rail, 600mm W, 20mm H For Use With Electrical Enclosure

N

Subtotal (1 pack of 2 units)*

$334.19

(exc. GST)

$367.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$334.19$167.095

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
458-782
Mfr. Part No.:
NSYCFS96
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cross Rail

Series

PanelSeT

Width

600mm

Height

20mm

Material

Steel

For Use With

Electrical Enclosure

COO (Country of Origin):
FR
The Schneider Electric Cable guide cross rails for framework are cabling accessories designed for electrical enclosures. Classified as support components, they help organize and route cables efficiently. Suitable for multi-purpose applications, they enhance cable management and maintain a clean internal layout.

The material is steel
The surface finish is galvanized

Related links