Schneider Electric PanelSeT Series Steel Cross Rail, 400mm W, 40mm H, 12mm D For Use With Enclosure
- RS Stock No.:
- 479-602
- Mfr. Part No.:
- NSYSICR4040
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
$292.98
(exc. GST)
$322.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $292.98 | $146.49 |
*price indicative
- RS Stock No.:
- 479-602
- Mfr. Part No.:
- NSYSICR4040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 400mm | |
| Height | 40mm | |
| Depth | 12mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 400mm | ||
Height 40mm | ||
Depth 12mm | ||
Material Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- FR
The Schneider Electric Integrated cross rails provide additional 30 mm space on each fixation side total 60 mm. This multi purpose mounting accessory is made of galvanized steel and is compatible with PanelSeT SF and PanelSeT SM enclosures. The set includes two rails with fixing elements, capable of supporting a maximum load of 60 kg.
RoHS compliant
Adjustable with a pitch of 25 mm
Adjustable with a pitch of 25 mm
Related links
- Schneider Electric PanelSeT Series Steel Cross Rail 40mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Cross Rail 400mm H, 400mm L For Use With Spacial SF
- Schneider Electric PanelSeT Series Steel Cross Rail 65mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 90mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 65mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 90mm H SM
- Schneider Electric PanelSeT Series Steel Cross Rail 1200mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Cross Rail 400mm H SM Spacial SF

