Schneider Electric PanelSeT Series Steel Cross Rail, 120mm W, 800mm H, 20mm D For Use With Enclosure
- RS Stock No.:
- 479-604
- Mfr. Part No.:
- NSYSQCR12080
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
$673.05
(exc. GST)
$740.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $673.05 | $336.525 |
*price indicative
- RS Stock No.:
- 479-604
- Mfr. Part No.:
- NSYSQCR12080
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 120mm | |
| Height | 800mm | |
| Depth | 20mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 120mm | ||
Height 800mm | ||
Depth 20mm | ||
Material Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- FR
The Schneider Electric Set of two quick-fixing cross rail is used for the creation of structures inside the enclosure. These mounting elements are made of galvanized steel. They have a nominal width of 120 mm and a nominal length of 120 mm. Each row is perforated every 25 mm with a 5.2 mm diameter hole and a 11x13 mm. They are fixed by means of caged nuts or self-tapping screws, and can be adjusted with a pitch of 25 mm. The set consists of two cross rails and fixing elements."
The material is steel
The surface finish is galvanized
The surface finish is galvanized
Related links
- Schneider Electric PanelSeT Series Steel Cross Rail 500mm H, 20mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 800mm H For Use With SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 800mm H For Use With Spacial SF
- Schneider Electric PanelSeT Series Steel Cross Rail 20mm H For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 20mm H For Use With Electrical Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 65mm H, 12mm D For Use With Enclosure

