ABB PCFM Series Galvanised Steel Crosspiece, 47.5mm W, 700mm H, 47.5mm L For Use With PCFM0700
- RS Stock No.:
- 204-140
- Mfr. Part No.:
- 1STQ007046A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,095.41
(exc. GST)
$1,204.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,095.41 |
*price indicative
- RS Stock No.:
- 204-140
- Mfr. Part No.:
- 1STQ007046A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCFM | |
| Width | 47.5mm | |
| Height | 700mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PCFM0700 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCFM | ||
Width 47.5mm | ||
Height 700mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PCFM0700 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers a robust power distribution solution with durable galvanized steel construction. Its compact profile ensures efficient use of space and easy integration into modular setups, ideal for both commercial and industrial environments. Designed for longevity and ease of maintenance, it meets high standards of environmental and safety compliance.
High-grade galvanized steel for superior durability
Compact profile optimises space efficiency
Compatible with modular boards for flexible use
Prioritises ease of installation and maintenance
Compact profile optimises space efficiency
Compatible with modular boards for flexible use
Prioritises ease of installation and maintenance
Related links
- ABB PCFM Series Galvanised Steel Crosspiece 1000mm H, 47.5mm L For Use With PCFM1000
- ABB PCFM Series Galvanised Steel Crosspiece 300mm H, 47.5mm L For Use With PCFM0300
- ABB PCFM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCFM0500
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PCFM Series Galvanised Steel Crosspiece 1250mm H, 47.5mm L For Use With PCFM1250
- ABB PCFM Series Galvanised Steel Crosspiece 900mm H, 47.5mm L For Use With PCFM0900
- ABB PCCM Series Galvanised Steel Crosspiece 700mm H, 47.5mm L For Use With PCCM0700
- ABB PCFM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCFM0800
