ABB PCFM Series Galvanised Steel Crosspiece, 47.5mm W, 900mm H, 47.5mm L For Use With PCFM0900
- RS Stock No.:
- 202-356
- Mfr. Part No.:
- 1STQ007047A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,333.88
(exc. GST)
$1,467.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,333.88 |
*price indicative
- RS Stock No.:
- 202-356
- Mfr. Part No.:
- 1STQ007047A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCFM | |
| Width | 47.5mm | |
| Height | 900mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PCFM0900 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCFM | ||
Width 47.5mm | ||
Height 900mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PCFM0900 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board combines advanced engineering with a robust galvanized steel construction, tailored for versatile modular system integration. It provides reliable performance for both domestic and commercial setups with precise dimensions to fit a variety of installation environments. Its design supports seamless integration and efficient electrical distribution, making it a top choice for enhancing or replacing existing systems.
High-quality galvanized steel for long-lasting durability
Accommodates modular boards in System pro E Power
Compact dimensions for versatile installation options
Lightweight design for easy handling and setup
Accommodates modular boards in System pro E Power
Compact dimensions for versatile installation options
Lightweight design for easy handling and setup
Related links
- ABB PCFM Series Galvanised Steel Crosspiece 1000mm H, 47.5mm L For Use With PCFM1000
- ABB PCFM Series Galvanised Steel Crosspiece 300mm H, 47.5mm L For Use With PCFM0300
- ABB PCFM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCFM0500
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PCFM Series Galvanised Steel Crosspiece 1250mm H, 47.5mm L For Use With PCFM1250
- ABB PCFM Series Galvanised Steel Crosspiece 700mm H, 47.5mm L For Use With PCFM0700
- ABB PCCM Series Galvanised Steel Crosspiece 900mm H, 47.5mm L For Use With PCCM0900
- ABB PCFM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCFM0800
