ABB PCFM Series Galvanised Steel Crosspiece, 800mm W, 48mm H, 47.5mm L For Use With PCFM0800
- RS Stock No.:
- 204-138
- Mfr. Part No.:
- 1STQ007042A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,265.73
(exc. GST)
$1,392.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,265.73 |
*price indicative
- RS Stock No.:
- 204-138
- Mfr. Part No.:
- 1STQ007042A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCFM | |
| Width | 800mm | |
| Height | 48mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PCFM0800 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCFM | ||
Width 800mm | ||
Height 48mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PCFM0800 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers an efficient solution for modular electrical setups with its compact 800mm width and 47.5mm height. Constructed from durable galvanized sheet steel, it ensures long-lasting performance and corrosion resistance. Designed for compatibility with System pro E Power modular systems, it integrates seamlessly into existing configurations.
Galvanized sheet steel for long-lasting durability
Compact 800mm width suits space-constrained environments
Compatible with System pro E Power modular systems
Adheres to RoHS and REACH for eco-friendliness
Lightweight at 5.58 kg for easy installation
Compact 800mm width suits space-constrained environments
Compatible with System pro E Power modular systems
Adheres to RoHS and REACH for eco-friendliness
Lightweight at 5.58 kg for easy installation
Related links
- ABB PCFM Series Galvanised Steel Crosspiece 1000mm H, 47.5mm L For Use With PCFM1000
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PCFM Series Galvanised Steel Crosspiece 1250mm H, 47.5mm L For Use With PCFM1250
- ABB PCFM Series Galvanised Steel Crosspiece 700mm H, 47.5mm L For Use With PCFM0700
- ABB PCFM Series Galvanised Steel Crosspiece 300mm H, 47.5mm L For Use With PCFM0300
- ABB PCFM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCFM0500
- ABB PCFM Series Galvanised Steel Crosspiece 900mm H, 47.5mm L For Use With PCFM0900
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0738
