Hammond Black ABS Plastic End, for Use with 1598 Series
- RS Stock No.:
- 253-9751
- Mfr. Part No.:
- 1598PLHBK
- Brand:
- Hammond
Subtotal (1 unit)*
$4.77
(exc. GST)
$5.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.77 |
*price indicative
- RS Stock No.:
- 253-9751
- Mfr. Part No.:
- 1598PLHBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Panel | |
| Panel Type | End | |
| Material | ABS Plastic | |
| Colour | Black | |
| For Use With | 1598 Series | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Panel | ||
Panel Type End | ||
Material ABS Plastic | ||
Colour Black | ||
For Use With 1598 Series | ||
Quantity 2Per Pack | ||
- COO (Country of Origin):
- CA
The Hammond replacement black plastic end panels for 1598 series.
Material ABS plastics
Type End Panels
colour Black
Related links
- Hammond Black ABS Plastic End, for Use with 1598 Series
- Hammond 1598 Series Black ABS Plastic End, for Use with 1598 Series
- Hammond Black Aluminium End, for Use with 1598 Series
- Hammond 1599T Series Black ABS Plastic Desktop Enclosure Sloped Front 140 mm
- Hammond 1591R Series Black ABS Plastic General Purpose Enclosure 166 mm, 71 mm
- Hammond ABS Plastic End Panel
- Hammond 1553W Series Light Grey Plastic (Frabs) Enclosure 117.3 mm, 79 mm
- Hammond 1598 Grey 160 mm, 160 mm
