ABB IS2 Series Black RAL 7035 Light Grey Steel, 97.5 mm H, 100mm W, 600 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-9974
- Mfr. Part No.:
- EH6010K
- Brand:
- ABB
Subtotal (1 unit)*
$446.24
(exc. GST)
$490.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.24 |
*price indicative
- RS Stock No.:
- 248-9974
- Mfr. Part No.:
- EH6010K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 100mm | |
| Height | 97.5mm | |
| Length | 600mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | IS2 Enclosures For Automation | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 100mm | ||
Height 97.5mm | ||
Length 600mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
For Use With IS2 Enclosures For Automation | ||
Quantity 2Per Pack | ||
- COO (Country of Origin):
- IT
The ABB N°2 compensation panels is suitable for IS2 enclosures for automation. Material used pickled steel sheet.
Height 100 mm
Width 600 mm
Related links
- ABB IS2 Series RAL 7035 Light Grey Steel 789.4mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Black RAL 7035 Light Grey Steel 689.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 489.5mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 489.5mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 489.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 489.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel 689.5mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with IS2 Enclosures For