ABB IS2 Series Black RAL 7035 Light Grey Steel Blind, 499 mm H, 689.5mm W, 800 mm L, for Use with IS2 Enclosures For

Subtotal (1 unit)*

$463.82

(exc. GST)

$510.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.82

*price indicative

RS Stock No.:
248-9973
Mfr. Part No.:
EH5084K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Panel Type

Blind

Product Type

Enclosure Panel

Series

IS2

Width

689.5mm

Height

499mm

Length

800mm

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

For Use With

IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB control and automation board comes with recessed blind panel.

Width 689.5 mm

Height 499 mm

Length 12.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy