ABB IS2 Series Black RAL 7035 Light Grey Steel, 375 mm H, 778.4mm W, 800 mm L, for Use with IS2 Enclosures For

Subtotal (1 unit)*

$528.94

(exc. GST)

$581.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.94

*price indicative

RS Stock No.:
248-9960
Mfr. Part No.:
EH4081K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Series

IS2

Width

778.4mm

Height

375mm

Length

800mm

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

For Use With

IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB control and automation board comes with front panels for compartments.

Width 778.4 mm

Height 375 mm

Length 16 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy