ABB IS2 Series RAL 7035 Light Grey Steel, 975 mm H, 778.4mm W, 1 m L, for Use with IS2 Enclosures For Automation

Subtotal (1 unit)*

$711.73

(exc. GST)

$782.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$711.73

*price indicative

RS Stock No.:
248-8040
Mfr. Part No.:
EH1081K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Series

IS2

Width

778.4mm

Height

975mm

Length

1m

Material

Steel

Colour

Light Grey

RAL Code

RAL 7035

For Use With

IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB control and automation board comes with vertical partition panels.

Width 420 mm

Height 1800 mm

Length 500 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy