ABB IS2 Series Black RAL 7035 Light Grey Steel, 375 mm H, 400mm W, 600 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-9955
- Mfr. Part No.:
- EH4061K
- Brand:
- ABB
Subtotal (1 unit)*
$473.23
(exc. GST)
$520.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.23 |
*price indicative
- RS Stock No.:
- 248-9955
- Mfr. Part No.:
- EH4061K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 400mm | |
| Height | 375mm | |
| Length | 600mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 400mm | ||
Height 375mm | ||
Length 600mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board comes with front panels for compartments.
Width 578.4 mm
Height 375 mm
Length 16 mm
Related links
- ABB IS2 Series Black RAL 7035 Light Grey Steel 578.4mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 578.4mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 578.4mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 578.4mm W for Use with Compartments 200 x 600 mm (H x W)
- ABB IS2 Series RAL 7035 Light Grey Steel 578.4mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 578.4mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 578.4mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Black RAL 7035 Light Grey Steel 778.4mm W for Use with IS2 Enclosures For