ABB IS2 Series Steel, 50 mm H, 200mm W, 1 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7934
- Mfr. Part No.:
- EE2100
- Brand:
- ABB
Subtotal (1 unit)*
$369.06
(exc. GST)
$405.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.06 |
*price indicative
- RS Stock No.:
- 248-7934
- Mfr. Part No.:
- EE2100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 200mm | |
| Height | 50mm | |
| Length | 1mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 200mm | ||
Height 50mm | ||
Length 1mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board with vertical busbar segregation.
Width 200 mm
Height 50 mm
Length 1000 mm
Related links
- ABB IS2 Series Steel 200mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 197mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 220mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Rail 600 mm H, 50 mm L For Use With IS2 Enclosures For Automation
- ABB IS2 Series Steel Rail 1 m H, 50 mm L For Use With IS2 Enclosures For Automation
- ABB IS2 Series Steel Rail 1.2 m H, 50 mm L For Use With IS2 Enclosures For Automation
- ABB IS2 Series Steel Backmount Kit for Use with IS2 Enclosures For Automation 50 mm x 120 mm x 120mm
- ABB IS2 Series Steel 310mm W for Use with IS2 Enclosures For Automation