ABB IS2 Series Steel Partition, 2 m H, 1m W, 2 m L, for Use with IS2 Enclosures For Automation

Subtotal (1 unit)*

$630.94

(exc. GST)

$694.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$630.94

*price indicative

RS Stock No.:
248-7923
Mfr. Part No.:
EE2011
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Panel Type

Partition

Series

IS2

Width

1m

Height

2m

Length

2m

Material

Steel

For Use With

IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB vertical partition panel is suitable for IS2 enclosures for automation. Material used pickled steel sheet.

Height 2000 mm

Depth 1000 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy