ABB IS2 Series Steel Partition, 1.8 m H, 860mm W, 1.8 m L, for Use with IS2 Enclosures For Automation

Subtotal (1 unit)*

$557.80

(exc. GST)

$613.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$557.80

*price indicative

RS Stock No.:
248-7911
Mfr. Part No.:
EE1811
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Panel Type

Partition

Product Type

Enclosure Panel

Series

IS2

Width

860mm

Height

1.8m

Length

1.8m

Material

Steel

For Use With

IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB vertical partition panel is suitable for IS2 enclosures for automation. Material used pickled steel sheet.

Height 1800 mm

Depth 1000 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy