ABB RAL 7035 Light Grey Steel Rear, 2.21 m H, 1.364m W, 2.38 m D, 2.38 m L, for Use with Cabinets TriLine
- RS Stock No.:
- 237-6486
- Mfr. Part No.:
- 2CPX046524R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$929.66
(exc. GST)
$1,022.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $929.66 |
*price indicative
- RS Stock No.:
- 237-6486
- Mfr. Part No.:
- 2CPX046524R9999
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Width | 1.364m | |
| Height | 2.21m | |
| Depth | 2.38m | |
| Length | 2.38m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Width 1.364m | ||
Height 2.21m | ||
Depth 2.38m | ||
Length 2.38m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB RRW510R rear wall plate 5PW OH10 for enclosure type RRW. The material used for the rear wall is the steel and its colour is RAL 7035.
Product net weight 20.67 kg
Product net length 2380 mm
- RS Stock No. 2376485
- Mfr. Part No. 2CPX046523R9999
1 Box of 1
$1,039.98
- RS Stock No. 2376483
- Mfr. Part No. 2CPX046521R9999
1 Box of 1
$844.21
- RS Stock No. 2376482
- Mfr. Part No. 2CPX046520R9999
1 Box of 1
$1,027.51
- RS Stock No. 2376479
- Mfr. Part No. 2CPX046517R9999
1 Box of 1
$721.93
Related links
- ABB RAL 7035 Light Grey Steel Rear 1.364m W 2.38 m L, for Use with Cabinets TriLine
- ABB RAL 7035 Light Grey Steel Rear 1.114m W 2.38 m L, for Use with Cabinets TriLine
- ABB RAL 7035 Light Grey Steel Rear 864mm W 2.38 m L, for Use with OH10
- ABB RAL 7035 Light Grey Steel Rear 1.364m W 2.018 m L, for Use with Cabinets TriLine
- ABB RAL 7035 Light Grey Steel Rear 364mm W 1.2 m L, for Use with Cabinets TriLine
- ABB RAL 7035 Enclosure Frame 1.364m W, 635 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 1.364m W, 825 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 1.364m W, 425 mm L For Use With Cabinets TriLine